onsemi NCP512SQ31T2G, 1 Linear Voltage, Voltage Regulator 200mA, 3.1 V 5-Pin, SC-88A

Stock information currently inaccessible
RS Stock No.:
163-2629
Mfr. Part No.:
NCP512SQ31T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

200mA

Output Voltage

3.1 V

Number of Outputs

1

Line Regulation

3 mV/V

Load Regulation

0.8 mV/mA

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

90µA

Package Type

SC-88A

Pin Count

5

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Height

1mm

Minimum Input Voltage

0 V

Length

2.2mm

Width

1.35mm