ON Semiconductor, 5 V Linear Voltage Regulator, 165mA, 1-Channel, ±1% 5-Pin, SOT-23 NCP4620DSN50T1G

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2580
Mfr. Part No.:
NCP4620DSN50T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

165mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.2 %/V

Accuracy

±1%

Load Regulation

40 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

40µA

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Input Voltage

2.6 V

Maximum Input Voltage

10 V

Maximum Operating Temperature

+85 °C

Height

1.3mm

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

1.8mm