ON Semiconductor, 5 V Linear Voltage Regulator, 1A, 1-Channel, Adjustable, ±1% 6-Pin, WDFN CAT6243-ADJMT5T3
- RS Stock No.:
- 163-2378
- Mfr. Part No.:
- CAT6243-ADJMT5T3
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-2378
- Mfr. Part No.:
- CAT6243-ADJMT5T3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 0.35 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 2.5 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | WDFN | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.75mm | |
| Height | 0.75mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1.8 V | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.35 %/V | ||
Accuracy ±1% | ||
Load Regulation 2.5 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type WDFN | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.75mm | ||
Height 0.75mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.8 V | ||
Length 3mm | ||
Width 3mm | ||
