ON Semiconductor NCV5663DSADJR4G, LDO Regulator, 3A Adjustable, 2 → 7.5 V, ±2% 5-Pin, D2PAK

Stock information currently inaccessible
RS Stock No.:
163-1063
Mfr. Part No.:
NCV5663DSADJR4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2 → 7.5 V

Line Regulation

0.03 %

Load Regulation

0.03 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Reference Voltage

0.9V

Output Type

Adjustable

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

2 V

Minimum Operating Temperature

-40 °C

Height

9.347mm

Maximum Input Voltage

9 V

Length

10.24mm

Width

4.572mm

COO (Country of Origin):
MY