onsemi NCV33375D-3.3R2G, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3.3 V 8-Pin, SOIC
- RS Stock No.:
- 163-1054
- Mfr. Part No.:
- NCV33375D-3.3R2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-1054
- Mfr. Part No.:
- NCV33375D-3.3R2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 25 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 200µA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 13 V | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 10 mV | ||
Load Regulation 25 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 200µA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 13 V | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Length 5mm | ||
- COO (Country of Origin):
- PH
