ON Semiconductor NCP566ST18T3G, LDO Regulator, 1.5A, 1.8 V, ±3% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 163-1022
- Mfr. Part No.:
- NCP566ST18T3G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-1022
- Mfr. Part No.:
- NCP566ST18T3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 0.02 % | |
| Load Regulation | 0.04 % | |
| Accuracy | ±3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 9 V | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 0.02 % | ||
Load Regulation 0.04 % | ||
Accuracy ±3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.65mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 9 V | ||
Width 3.7mm | ||
Length 6.7mm | ||
- COO (Country of Origin):
- MY
