ON Semiconductor, 5.1 V Linear Voltage Regulator, 700mA, 1-Channel, Adjustable, ±2% 3-Pin, DPAK MC78M05ABDTRKG

Stock information currently inaccessible
RS Stock No.:
163-0955
Mfr. Part No.:
MC78M05ABDTRKG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

5.1 V

Line Regulation

50 mV

Load Regulation

100 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

0.8mA

Pin Count

3

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V dc

Minimum Operating Temperature

-40 °C

Width

6.22mm

Length

6.73mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy