onsemi NCV8702MX33TCG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V 6-Pin, XDFN

Stock information currently inaccessible
RS Stock No.:
163-0778
Mfr. Part No.:
NCV8702MX33TCG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

440 μV/V

Load Regulation

13 μV/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

16µA

Package Type

XDFN

Pin Count

6

Output Type

Fixed

Dimensions

1.5 x 1.5 x 0.4mm

Minimum Input Voltage

2 V

Height

0.4mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Width

1.5mm

Length

1.5mm

COO (Country of Origin):
MY