onsemi NCV553SQ50T1G, 1 Linear Voltage, Voltage Regulator 80mA, 5 V 4-Pin, SC-82AB
- RS Stock No.:
- 163-0751
- Mfr. Part No.:
- NCV553SQ50T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-0751
- Mfr. Part No.:
- NCV553SQ50T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 80mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 4.5 mV/V | |
| Accuracy | 2% | |
| Load Regulation | 0.8 mV/V | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 6µA | |
| Package Type | SC-82AB | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1.1mm | |
| Height | 1.1mm | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 80mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 4.5 mV/V | ||
Accuracy 2% | ||
Load Regulation 0.8 mV/V | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 6µA | ||
Package Type SC-82AB | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1.1mm | ||
Height 1.1mm | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.35mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- MY
