onsemi NCP5500DT50RKG, 1 Low Dropout Voltage, Voltage Regulator 900mA, 5 V 5-Pin, DPAK

Stock information currently inaccessible
RS Stock No.:
163-0717
Mfr. Part No.:
NCP5500DT50RKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

900mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

1 %

Load Regulation

1 %

Accuracy

2.9%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

0.03mA

Pin Count

5

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Input Voltage

16 V

Length

6.73mm

Width

6.22mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy