ON Semiconductor NCV565D2T12R4G, LDO Regulator, 1.5A, 1.2 V, ±3% 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0201
Mfr. Part No.:
NCV565D2T12R4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1.5A

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

0.03 %

Load Regulation

0.03 %

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Reference Voltage

0.9V

Pin Count

3

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

9 V

Minimum Input Voltage

2.5 V

Length

10.24mm

Priced to Clear

Yes

Width

9.347mm

COO (Country of Origin):
MY