ON Semiconductor NCV47701PDAJR2G, LDO Regulator, 350mA Adjustable, 5 → 20 V, ±3% 8-Pin, SOIC
- RS Stock No.:
- 163-0200
- Mfr. Part No.:
- NCV47701PDAJR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-0200
- Mfr. Part No.:
- NCV47701PDAJR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 350mA | |
| Output Voltage | 5 → 20 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Accuracy | ±3% | |
| Load Regulation | 1.4 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 50mA | |
| Pin Count | 8 | |
| Reference Voltage | 1.275 V, 2.55 V | |
| Output Type | Adjustable | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Minimum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 40 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 350mA | ||
Output Voltage 5 → 20 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Accuracy ±3% | ||
Load Regulation 1.4 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 50mA | ||
Pin Count 8 | ||
Reference Voltage 1.275 V, 2.55 V | ||
Output Type Adjustable | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Minimum Input Voltage 5.5 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 40 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
- COO (Country of Origin):
- PH
