ON Semiconductor, 0.6 → 2.5 V Linear Voltage Regulator, 1.8A, Adjustable 8-Pin, DFN NCP51145MNTAG
- RS Stock No.:
- 163-0111
- Mfr. Part No.:
- NCP51145MNTAG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-0111
- Mfr. Part No.:
- NCP51145MNTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1.8A | |
| Output Voltage | 0.6 → 2.5 V | |
| Load Regulation | ±4 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Reference Voltage | 0.9V | |
| Output Type | Adjustable | |
| Dimensions | 2 x 2 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 1 V | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 2mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1.8A | ||
Output Voltage 0.6 → 2.5 V | ||
Load Regulation ±4 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Reference Voltage 0.9V | ||
Output Type Adjustable | ||
Dimensions 2 x 2 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 1 V | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Width 2mm | ||
Length 2mm | ||
- COO (Country of Origin):
- MY
