onsemi NCP3335ADM500R2G, 1 Low Dropout Voltage, Voltage Regulator 830mA, 5 V 8-Pin, MSOP
- RS Stock No.:
- 163-0098
- Mfr. Part No.:
- NCP3335ADM500R2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-0098
- Mfr. Part No.:
- NCP3335ADM500R2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 830mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 mV/V | |
| Load Regulation | 0.04 mV/mA | |
| Accuracy | ±0.9% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | MSOP | |
| Reference Voltage | 1.25V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 2.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Maximum Input Voltage | 12 V | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 830mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 mV/V | ||
Load Regulation 0.04 mV/mA | ||
Accuracy ±0.9% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type MSOP | ||
Reference Voltage 1.25V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 2.6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Maximum Input Voltage 12 V | ||
Width 3.1mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- MY
