onsemi NCP133AMXADJTCG, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.8 → 3.6 V 6-Pin, XDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0075
Mfr. Part No.:
NCP133AMXADJTCG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

0.8 → 3.6 V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

1.5 mV

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

XDFN

Pin Count

6

Reference Voltage

0.8V

Output Type

Adjustable

Dimensions

1.2 x 1.2 x 0.4mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

0.8 V

Height

0.4mm

Width

1.2mm

Length

1.2mm

COO (Country of Origin):
MY