onsemi NCP5500DT33RKG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 5-Pin, DPAK
- RS Stock No.:
- 162-9532
- Mfr. Part No.:
- NCP5500DT33RKG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 162-9532
- Mfr. Part No.:
- NCP5500DT33RKG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Accuracy | 2.9% | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Accuracy 2.9% | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
- COO (Country of Origin):
- MY
