onsemi NCP502SN50T1G, 1 Low Dropout Voltage, Voltage Regulator 180mA, 5 V 5-Pin, TSOP
- RS Stock No.:
- 162-9527
- Mfr. Part No.:
- NCP502SN50T1G
- Brand:
- onsemi
Subtotal (1 reel of 3000 units)*
£531.00
(exc. VAT)
£636.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.177 | £531.00 |
*price indicative
- RS Stock No.:
- 162-9527
- Mfr. Part No.:
- NCP502SN50T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 180mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 3 mV/V | |
| Accuracy | 2% | |
| Load Regulation | 0.8 mV/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 1µA | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.5 x 1mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 180mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 3 mV/V | ||
Accuracy 2% | ||
Load Regulation 0.8 mV/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 1µA | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.5 x 1mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- MY
