onsemi MC7824BD2TR4G, 1 Linear Voltage, Voltage Regulator 1A, 24 V 3-Pin, D2PAK

Stock information currently inaccessible
RS Stock No.:
162-9414
Mfr. Part No.:
MC7824BD2TR4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1A

Output Voltage

24 V

Number of Outputs

1

Line Regulation

480 mV

Load Regulation

480 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

8mA

Package Type

D2PAK

Pin Count

3

Power Rating

15W

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Input Voltage

40 V dc

Maximum Operating Temperature

+125 °C

Height

4.572mm

Minimum Operating Temperature

-40 °C

Width

9.347mm

Length

10.24mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy