ON Semiconductor CAT6219-180TDGT3, LDO Regulator, 500mA, 1.8 V, ±1% 5-Pin, TSOT-23
- RS Stock No.:
- 162-9295
- Mfr. Part No.:
- CAT6219-180TDGT3
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9295
- Mfr. Part No.:
- CAT6219-180TDGT3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.4 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 2 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TSOT-23 | |
| Quiescent Current | 90µA | |
| Reference Voltage | 1.2 → 1.27V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.9mm | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Priced to Clear | Yes | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.4 %/V | ||
Accuracy ±1% | ||
Load Regulation 2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TSOT-23 | ||
Quiescent Current 90µA | ||
Reference Voltage 1.2 → 1.27V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.9mm | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Priced to Clear Yes | ||
Length 2.9mm | ||
- COO (Country of Origin):
- TH
