onsemi NCP603SN500T1G, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 5-Pin, TSOP
- RS Stock No.:
- 162-9084
- Mfr. Part No.:
- NCP603SN500T1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9084
- Mfr. Part No.:
- NCP603SN500T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Accuracy | ±3% | |
| Load Regulation | 45 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.5 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Minimum Input Voltage | 1.75 V | |
| Length | 1.5mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Accuracy ±3% | ||
Load Regulation 45 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Minimum Input Voltage 1.75 V | ||
Length 1.5mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- MY
