onsemi NCP565MNADJT2G, 1 Low Dropout Voltage, Voltage Regulator 3.3A, 0.9 → 7.7 V 6-Pin, DFN
- RS Stock No.:
- 162-9073
- Mfr. Part No.:
- NCP565MNADJT2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 162-9073
- Mfr. Part No.:
- NCP565MNADJT2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 3.3A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 0.9 → 7.7 V | |
| Line Regulation | 0.03 % | |
| Load Regulation | 0.03 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Reference Voltage | 0.927V | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3.3 x 0.85mm | |
| Minimum Input Voltage | 2.5 V | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 9 V | |
| Length | 3mm | |
| Width | 3.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 3.3A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 0.9 → 7.7 V | ||
Line Regulation 0.03 % | ||
Load Regulation 0.03 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 6 | ||
Reference Voltage 0.927V | ||
Output Type Adjustable | ||
Dimensions 3 x 3.3 x 0.85mm | ||
Minimum Input Voltage 2.5 V | ||
Height 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 9 V | ||
Length 3mm | ||
Width 3.3mm | ||
- COO (Country of Origin):
- TH
