onsemi NCP4586DSQ33T1G, 1 Low Noise LDO, Regulator 200mA, 3.3 V 4-Pin, SC-82AB
- RS Stock No.:
- 162-9059
- Mfr. Part No.:
- NCP4586DSQ33T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 162-9059
- Mfr. Part No.:
- NCP4586DSQ33T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 30 mV | |
| Accuracy | ±1% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 58µA | |
| Package Type | SC-82AB | |
| Pin Count | 4 | |
| Power Rating | 380mW | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Minimum Input Voltage | 1.7 V | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 200mA | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 30 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 58µA | ||
Package Type SC-82AB | ||
Pin Count 4 | ||
Power Rating 380mW | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6.5 V | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Minimum Input Voltage 1.7 V | ||
Length 2.2mm | ||
Width 1.35mm | ||
- COO (Country of Origin):
- JP
