onsemi NCP3337MNADJR2G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 2.5 → 10 V 10-Pin, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9053
Mfr. Part No.:
NCP3337MNADJR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

800mA

Output Voltage

2.5 → 10 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±0.9%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.22mA

Package Type

DFN

Reference Voltage

1.25V

Pin Count

10

Output Type

Adjustable

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

2.9 V

Maximum Input Voltage

12 V

Width

3mm

Length

3mm

COO (Country of Origin):
MY