ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel 3-Pin, TO-92 MC78L05ACPREG
- RS Stock No.:
- 162-8926
- Mfr. Part No.:
- MC78L05ACPREG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-8926
- Mfr. Part No.:
- MC78L05ACPREG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 150 mV | |
| Load Regulation | 60 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 5.33mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 150 mV | ||
Load Regulation 60 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Height 5.33mm | ||
Minimum Operating Temperature 0 °C | ||
Width 4.19mm | ||
Length 5.2mm | ||
- COO (Country of Origin):
- CN
