Texas Instruments TPS72730DSET, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3 V 6-Pin, WSON
- RS Stock No.:
- 162-8822
- Mfr. Part No.:
- TPS72730DSET
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8822
- Mfr. Part No.:
- TPS72730DSET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 250mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 8 μV/V | |
| Load Regulation | 20 μV/mA | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Quiescent Current | 7.9µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.5 x 1.5 x 0.75mm | |
| Minimum Input Voltage | 2 V | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.5mm | |
| Length | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 250mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 8 μV/V | ||
Load Regulation 20 μV/mA | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Quiescent Current 7.9µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.5 x 1.5 x 0.75mm | ||
Minimum Input Voltage 2 V | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.5mm | ||
Length 1.5mm | ||
- COO (Country of Origin):
- MY
