Texas Instruments LP38500ASD-ADJ/NOPB, LDO Voltage Regulator, 3.6A Adjustable, 0.6 → 5 V, ±1.5% 8-Pin, WSON
- RS Stock No.:
- 162-8639
- Mfr. Part No.:
- LP38500ASD-ADJ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8639
- Mfr. Part No.:
- LP38500ASD-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3.6A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 0.6 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±1.5% | |
| Load Regulation | 0.33 %/A | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Quiescent Current | 25nA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 2.5 x 0.8mm | |
| Height | 0.8mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 2.5mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3.6A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 0.6 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±1.5% | ||
Load Regulation 0.33 %/A | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Quiescent Current 25nA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3 x 2.5 x 0.8mm | ||
Height 0.8mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 2.5mm | ||
Length 3mm | ||
- COO (Country of Origin):
- MY
