Texas Instruments LP2981AIM5-3.6/NOPB, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.6 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8627
Mfr. Part No.:
LP2981AIM5-3.6/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

400mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.6 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

0.75%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

<1µA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.3mm

Minimum Input Voltage

2.7 V

Maximum Input Voltage

16 V

Length

3.05mm

Width

1.75mm

COO (Country of Origin):
MY