Texas Instruments TPS7A4533KTTR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 5-Pin, D2PAK

Stock information currently inaccessible
RS Stock No.:
162-8424
Mfr. Part No.:
TPS7A4533KTTR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

10 mV

Accuracy

1%

Load Regulation

70 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

D2PAK

Quiescent Current

1mA

Reference Voltage

1.21V

Pin Count

5

Output Type

Fixed

Dimensions

10.67 x 4.83 x 11.33mm

Height

11.33mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Width

4.83mm

Length

10.67mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy