Texas Instruments TPS72012DRVT, LDO Regulator, 350mA, 0.9 → 3.6 V, ±2% 6-Pin, SON
- RS Stock No.:
- 162-8408
- Mfr. Part No.:
- TPS72012DRVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8408
- Mfr. Part No.:
- TPS72012DRVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 350mA | |
| Number of Outputs | 1 | |
| Output Voltage | 0.9 → 3.6 V | |
| Line Regulation | 16 μV/V | |
| Load Regulation | -15 μV/mA | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Quiescent Current | 38µA | |
| Pin Count | 6 | |
| Power Rating | 1.58W | |
| Output Type | Fixed | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Height | 0.75mm | |
| Minimum Input Voltage | 1.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 2.1mm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 350mA | ||
Number of Outputs 1 | ||
Output Voltage 0.9 → 3.6 V | ||
Line Regulation 16 μV/V | ||
Load Regulation -15 μV/mA | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Quiescent Current 38µA | ||
Pin Count 6 | ||
Power Rating 1.58W | ||
Output Type Fixed | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Height 0.75mm | ||
Minimum Input Voltage 1.1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Width 2.1mm | ||
Length 2.1mm | ||
- COO (Country of Origin):
- PH
