Texas Instruments TL1963A-33KTTR, Low Noise LDO Voltage Regulator, 1.5A, 3.3 V, 3% 5-Pin, D2PAK
- RS Stock No.:
- 162-7827
- Mfr. Part No.:
- TL1963A-33KTTR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7827
- Mfr. Part No.:
- TL1963A-33KTTR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 10 mV | |
| Load Regulation | 70 mV | |
| Accuracy | 3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Quiescent Current | 1mA | |
| Reference Voltage | 1.21V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.83mm | |
| Maximum Input Voltage | 20 V | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 10 mV | ||
Load Regulation 70 mV | ||
Accuracy 3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Quiescent Current 1mA | ||
Reference Voltage 1.21V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.1 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.83mm | ||
Maximum Input Voltage 20 V | ||
Width 9.65mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- TW
