Texas Instruments LP2951CMM-3.3/NOPB, LDO Regulator, 100mA, 3.3 V 8-Pin, VSSOP

Stock information currently inaccessible
RS Stock No.:
162-7762
Mfr. Part No.:
LP2951CMM-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.4 %

Load Regulation

0.3 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

VSSOP

Quiescent Current

75µA

Pin Count

8

Reference Voltage

1.27V

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Width

3.1mm

Length

3.1mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy