Texas Instruments TPS76633DR, LDO Regulator, 250mA, 3.3 V, ±3% 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
162-5989
Mfr. Part No.:
TPS76633DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.5 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

0.035mA

Pin Count

8

Output Type

Fixed

Power Rating

0.904W

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Height

1.58mm

Maximum Input Voltage

10 V

Length

4.9mm

Width

3.91mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy