Texas Instruments REG1117-5, LDO Regulator, 800mA, 5 V, ±1% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 162-5887
- Mfr. Part No.:
- REG1117-5
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5887
- Mfr. Part No.:
- REG1117-5
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 800mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 15 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 4mA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.6mm | |
| Height | 1.6mm | |
| Minimum Input Voltage | 3.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 800mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 15 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 4mA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Height 1.6mm | ||
Minimum Input Voltage 3.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +125 °C | ||
Length 6.5mm | ||
Width 3.5mm | ||
