Texas Instruments REG103FA-AKTTT, LDO Regulator, 500mA Adjustable, 1.295 → 5.5 V, ±2% 5-Pin, D2PAK

Stock information currently inaccessible
RS Stock No.:
162-5883
Mfr. Part No.:
REG103FA-AKTTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.295 → 5.5 V

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Pin Count

5

Reference Voltage

1.295V

Output Type

Adjustable

Dimensions

10.16 x 8.42 x 4.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Input Voltage

2.1 V

Height

4.58mm

Maximum Input Voltage

15 V

Width

8.42mm

Length

10.16mm