Texas Instruments REG103FA-3.3KTTT, LDO Regulator, 500mA, 3.3 V, ±2% 5-Pin, D2PAK
- RS Stock No.:
- 162-5882
- Mfr. Part No.:
- REG103FA-3.3KTTT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5882
- Mfr. Part No.:
- REG103FA-3.3KTTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 5 | |
| Reference Voltage | 1.295V | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.42 x 4.58mm | |
| Maximum Input Voltage | 15 V | |
| Minimum Input Voltage | 2.1 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.58mm | |
| Width | 8.42mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Pin Count 5 | ||
Reference Voltage 1.295V | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.42 x 4.58mm | ||
Maximum Input Voltage 15 V | ||
Minimum Input Voltage 2.1 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 4.58mm | ||
Width 8.42mm | ||
Length 10.16mm | ||
