Texas Instruments REG102GA-3.3, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.3 V 5+Tab-Pin, SOT-223

Stock information currently inaccessible
RS Stock No.:
162-5876
Mfr. Part No.:
REG102GA-3.3
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Reference Voltage

1.26V

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

10 V

Width

3.5mm

Length

6.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy