Texas Instruments REG101NA-3.3/250, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5873
Mfr. Part No.:
REG101NA-3.3/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.267V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

10 V

Length

2.9mm

Width

1.6mm