Texas Instruments LP3965ES-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 5-Pin, D2PAK (TO-263)

Stock information currently inaccessible
RS Stock No.:
162-5143
Mfr. Part No.:
LP3965ES-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.02 %

Load Regulation

0.04 %

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Pin Count

5

Output Type

Fixed

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Maximum Input Voltage

7 V

Minimum Operating Temperature

-40 °C

Height

4.57mm

Width

8.64mm

Length

10.16mm