Texas Instruments LP38690SD-ADJ/NOPB, LDO Regulator, 1A Adjustable, 1.25 → 9 V, ±2.5% 6-Pin, LLP
- RS Stock No.:
- 162-5132
- Mfr. Part No.:
- LP38690SD-ADJ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5132
- Mfr. Part No.:
- LP38690SD-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 9 V | |
| Line Regulation | 0.03 %/V | |
| Load Regulation | 1.8 %/A | |
| Accuracy | ±2.5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | LLP | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.8mm | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.8mm | |
| Maximum Input Voltage | 10 V | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 9 V | ||
Line Regulation 0.03 %/V | ||
Load Regulation 1.8 %/A | ||
Accuracy ±2.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type LLP | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.8mm | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 0.8mm | ||
Maximum Input Voltage 10 V | ||
Length 3mm | ||
Width 3mm | ||
