Texas Instruments LM2936HVBMA-3.3/NOPB, LDO Regulator, 50mA, 3.3 V, ±2% 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5072
Mfr. Part No.:
LM2936HVBMA-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Height

1.45mm

Maximum Input Voltage

60 V

Length

4.9mm

Width

3.9mm