Texas Instruments TPS79718DCKT, LDO Regulator, 50mA, 1.8 V, ±4% 5-Pin, SC-70

Stock information currently inaccessible
RS Stock No.:
162-4924
Mfr. Part No.:
TPS79718DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

50mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.15 %/V

Accuracy

±4%

Load Regulation

5 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.0012mA

Package Type

SC-70

Pin Count

5

Power Rating

0.318W

Output Type

Fixed

Dimensions

2 x 1.25 x 0.9mm

Minimum Input Voltage

1.8 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy