Texas Instruments TPS79630DCQ, 1 Low Dropout Voltage, Voltage Regulator 1A, 3 V 5+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4923
Mfr. Part No.:
TPS79630DCQ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

5 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.265mA

Package Type

SOT-223

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-40 °C

Height

1.6mm

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Length

6.5mm

Width

3.5mm