Texas Instruments LP3962EMP-2.5/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 2.5V, SOT-223 5-Pin
- RS Stock No.:
- 162-4820
- Mfr. Part No.:
- LP3962EMP-2.5/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4820
- Mfr. Part No.:
- LP3962EMP-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V | |
| Line Regulation | 0.02 % | |
| Load Regulation | 0.04 % | |
| Polarity | Positive | |
| Mount Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Length | 6.5mm | |
| Width | 3.56mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 2.5V | ||
Line Regulation 0.02 % | ||
Load Regulation 0.04 % | ||
Polarity Positive | ||
Mount Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Length 6.5mm | ||
Width 3.56mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
LDO (Low Dropout) Linear Voltage Regulators, 1.5A, LP38xx/LP39xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
