150mA,1.2V,LDO Volt. Reg.,LP2983AIM5-1.2

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4800
Mfr. Part No.:
LP2983AIM5-1.2/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

0.016 %/V

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.92 x 1.6 x 1.02mm

Height

1.02mm

Maximum Input Voltage

16 V

Minimum Input Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

2.92mm

Width

1.6mm