Voltage regulator,LMS1587CT-ADJ
- RS Stock No.:
- 162-4783
- Mfr. Part No.:
- LMS1587CT-ADJ/NOPB
- Brand:
- Texas Instruments
Subtotal (1 tube of 45 units)*
£33.975
(exc. VAT)
£40.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | £0.755 | £33.98 |
*price indicative
- RS Stock No.:
- 162-4783
- Mfr. Part No.:
- LMS1587CT-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.005 % | |
| Load Regulation | 0.3 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.4 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 8.89mm | |
| Maximum Input Voltage | 13 V | |
| Width | 4.7mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Line Regulation 0.005 % | ||
Load Regulation 0.3 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.4 V | ||
Minimum Operating Temperature 0 °C | ||
Height 8.89mm | ||
Maximum Input Voltage 13 V | ||
Width 4.7mm | ||
Length 10.16mm | ||
