3A,3.3V,LDO Voltage Reg.,LMS1587CS-3.3
- RS Stock No.:
- 162-4782
- Mfr. Part No.:
- LMS1587CS-3.3/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-4782
- Mfr. Part No.:
- LMS1587CS-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.005 % | |
| Load Regulation | 0.3 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.57mm | |
| Maximum Input Voltage | 13 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.4 V | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.005 % | ||
Load Regulation 0.3 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Height 4.57mm | ||
Maximum Input Voltage 13 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.4 V | ||
Length 10.16mm | ||
Width 8.64mm | ||
