Texas Instruments LM79L12ACZ/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 3-Pin, TO-92
- RS Stock No.:
- 162-4757
- Mfr. Part No.:
- LM79L12ACZ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-4757
- Mfr. Part No.:
- LM79L12ACZ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Output Voltage | -12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.07 %/V | |
| Load Regulation | 0.01 %/mA | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Quiescent Current | 2mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Height | 5.2mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Input Voltage | -35 V | |
| Maximum Input Voltage | -14.6 V | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Output Voltage -12 V | ||
Number of Outputs 1 | ||
Line Regulation 0.07 %/V | ||
Load Regulation 0.01 %/mA | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Quiescent Current 2mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Height 5.2mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Input Voltage -35 V | ||
Maximum Input Voltage -14.6 V | ||
Length 5.2mm | ||
Width 4.19mm | ||
