Texas Instruments LM2931AZ-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92

Subtotal (1 box of 1800 units)*

£874.80

(exc. VAT)

£1,049.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
1800 +£0.486£874.80

*price indicative

RS Stock No.:
162-4711
Mfr. Part No.:
LM2931AZ-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

30 mV

Accuracy

±3.8%

Load Regulation

50 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.2mm

Maximum Operating Temperature

+85 °C

Height

5.2mm

Minimum Operating Temperature

-40 °C

Width

4.19mm

Length

5.2mm