1.5A,5V,LDO Voltage Reg.,LM1086IT-5.0

Stock information currently inaccessible
RS Stock No.:
162-4675
Mfr. Part No.:
LM1086IT-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.015 %

Load Regulation

0.1 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.7 x 8.89mm

Minimum Operating Temperature

-40 °C

Height

8.89mm

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

10.16mm

Width

4.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy