Voltage Regulator, LDO TPS71725DCKT

Stock information currently inaccessible
RS Stock No.:
162-4415
Mfr. Part No.:
TPS71725DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

125 μV/V

Load Regulation

120 μV/mA

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.045mA

Package Type

SC-70

Pin Count

5

Power Rating

0.32W

Output Type

Fixed

Dimensions

2 x 1.25 x 0.9mm

Maximum Input Voltage

6.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Width

1.25mm

Length

2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy